Filter Your Search
1 - 10 of 4,416 results
|
LT75ARBBTA300PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 300 Psi | 1.5-7.5V | 0.25 % | 0.25V | ABSOLUTE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75ASBBSB001PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 1 Psi | 1.5-7.5V | 0.1 % | 0.25V | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75CBBJT1700PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 700 Psi | 1.5-7.5V | 0.25 % | 0.25V | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||||
|
LT75AABATD015PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 15 Psi | 1.5-7.5V | 0.1 % | 0.25V | ABSOLUTE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75ASBBTF300PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 300 Psi | 1.5-7.5V | 0.1 % | 0.25V | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75AABATA100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 1.5-7.5V | 0.1 % | 0.25V | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75AABBSF005PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 5 Psi | 1.5-7.5V | 0.1 % | 0.25V | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT75BSBBSB100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 1.5-7.5V | 0.1 % | 0.25V | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||||
|
LT75BBBJSF100PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 1.5-7.5V | 0.25 % | 0.25V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||||
|
LT75ARBATD050PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 50 Psi | 1.5-7.5V | 0.25 % | 0.25V | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |