Filter Your Search
1 - 1 of 1 results
|
LT6658BIDE-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.4975 V | 2.5025 V | 4 V | 36 V | 3 mA | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-N16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-16 | 16 | 05-08-1732 | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Analog Devices |