Filter Your Search
1 - 2 of 2 results
|
LT6657BHMS8-2.5#PBF
Analog Devices Inc
|
$6.9797 | No | Yes | Active | 2.5 V | 2.4975 V | 2.5025 V | 3 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 3 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||
|
LT6657BHMS8-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.4975 V | 2.5025 V | 3 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-8 | 8 | MS8 | compliant | MSOP | 2016-03-30 |