Filter Your Search
1 - 2 of 2 results
|
LT6656BIDC-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.495 V | 2.505 V | 3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC6,.08,20 | 6 | DC6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT6656BIDC-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 2.495 V | 2.505 V | 3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 6 | 05-08-1703 | compliant |