Filter Your Search
1 - 2 of 2 results
|
LT6656AIS6-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.9985 V | 3.0015 V | 3.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | 8.54 | 12.95 | 110.593 | Analog Devices | 2023-01-23 14:40:50 | 79.453 | 8.54 | 678.5286199999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 91 | YES | 1333-86-4 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object] | ||||||||
|
LT6656AIS6-3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.9985 V | 3.0015 V | 3.5 V | 18 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | 0.05 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | 6 | S6 | compliant | 8.54 | 12.95 | 110.593 | 12.543 | 8.54 | 107.11721999999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2017-07-07 | 91 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | 2953065 | SOT | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | EAR99 | 8542.39.00.01 |