Filter Your Search
1 - 2 of 2 results
|
LT6233CS6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 600 µV | 17 V/us | 3.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | R-PDSO-G6 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LT6233CS6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 600 µV | 17 V/us | 3.5 µA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 60000 | 7500 | NO | R-PDSO-G6 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | SOT |