Filter Your Search
1 - 2 of 2 results
![]() |
LT6220CS5#TRMPBF
Linear Technology
|
$1.7374 | Yes | Transferred | 4.5 mV | 15 V/us | 900 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6220CS5#TRMPBF
Analog Devices Inc
|
$2.8924 | No | Yes | Active | 4.5 mV | 15 V/us | 900 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |