Filter Your Search
1 - 8 of 8 results
|
LT6211IDD#TR
Linear Technology
|
Check for Price | No | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSON, | 10 | DD | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT6211IDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-10 | 10 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6211IDD#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LT6211IDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | ||||||
|
LT6211IDD
Linear Technology
|
Check for Price | No | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSON, | 10 | DD | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT6211IDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-10 | 10 | DD | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6211IDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||
|
LT6211IDD
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 170 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.6 V | 6.6 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 50 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.33.00.01 |