Parametric results for: LT6204CGN under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt6204cgn
Select parts from the table below to compare.
Compare
Compare
LT6204CGN#TRPBF
Linear Technology
Check for Price Yes Transferred 6.8 mV 22 V/us 3.6 µA 17.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 YES R-PDSO-G16 Not Qualified e3 95 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.33.00.01
LT6204CGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 6.8 mV 22 V/us 3.6 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G16 Not Qualified e3 95 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LT6204CGN
Analog Devices Inc
Check for Price No Active 6.8 mV 22 V/us 3.6 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G16 Not Qualified e0 84 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.727 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-16 not_compliant EAR99 8542.33.00.01 Analog Devices
LT6204CGN
Linear Technology
Check for Price No Transferred 6.8 mV 22 V/us 3.6 µA 17.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 YES R-PDSO-G16 Not Qualified e0 84 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.727 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-16 16 GN not_compliant EAR99 8542.33.00.01
LT6204CGN#PBF
Analog Devices Inc
Check for Price No Yes Active 6.8 mV 22 V/us 3.6 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G16 Not Qualified e3 95 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LT6204CGN#TR
Analog Devices Inc
Check for Price No Obsolete 6.8 mV 22 V/us 3.6 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 95000 R-PDSO-G16 e0 84 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.33.00.01
LT6204CGN#PBF
Linear Technology
Check for Price Yes Transferred 6.8 mV 22 V/us 3.6 µA 17.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 YES R-PDSO-G16 Not Qualified e3 95 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.33.00.01
LT6204CGN#TR
Linear Technology
Check for Price No Transferred 6.8 mV 22 V/us 3.6 µA 17.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 15 V/us 6.3 V COMMERCIAL 95000 YES R-PDSO-G16 Not Qualified e0 84 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-16 16 GN not_compliant EAR99 8542.33.00.01