Parametric results for: LT6201IS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6201is8pbf
Select parts from the table below to compare.
Compare
Compare
LT6201IS8#PBF
Analog Devices Inc
$10.8789 No Yes Active 7.5 mV 44 V/us 18 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 165000 R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6201IS8#PBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 44 V/us 18 µA 58 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO NO -6.3 V NO NO 23 V/us 6.3 V INDUSTRIAL 165000 7500 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01