Filter Your Search
1 - 2 of 2 results
|
LT6108HDCB-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 450 µV | 350 nA | 1 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | 60 V | AUTOMOTIVE | 1000 | R-PDSO-N8 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 800 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1718 | compliant | Analog Devices | |||||
|
LT6108HDCB-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 450 µV | 350 nA | 1 | OPERATIONAL AMPLIFIER | 12 V | 60 V | AUTOMOTIVE | 1000 | R-PDSO-N8 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | DCB | compliant | DFN | EAR99 | 8542.33.00.01 |