Filter Your Search
1 - 4 of 4 results
|
LT6011AIS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 185 µV | 0.11 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 350 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT6011AIS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 185 µV | 0.11 V/us | 1.2 nA | 800 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | YES | -20 V | 0.04 V/us | 20 V | INDUSTRIAL | 350 | 250000 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | S8 | ||||
|
LT6011AIS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 185 µV | 0.11 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 350 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | compliant | 8 | 05-08-1610 (S8) | Analog Devices | |||||||||||||||
|
LT6011AIS8#TR
Linear Technology
|
Check for Price | No | Transferred | 185 µV | 0.11 V/us | 1.2 nA | 800 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | YES | -20 V | 0.04 V/us | 20 V | INDUSTRIAL | 350 | 250000 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | S8 |