Filter Your Search
1 - 2 of 2 results
|
LT6010CDD#PBF
Analog Devices Inc
|
$2.4240 | No | Yes | Active | 145 µV | 0.11 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-XDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | |||||||||||||||||
|
LT6010CDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 145 µV | 0.11 V/us | 400 pA | 380 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | YES | -20 V | NO | NO | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | NO | R-XDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, PLASTIC, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.33.00.01 |