Filter Your Search
1 - 2 of 2 results
|
LT6001IDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.2 mV | 15000 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | 18 V | INDUSTRIAL | 50 | S-PDSO-N10 | Not Qualified | e3 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||||||||
|
LT6001IDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 mV | 15000 V/us | 10 nA | 54 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | 18 V | INDUSTRIAL | 50 | 10000 | S-PDSO-N10 | Not Qualified | e3 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.33.00.01 |