Filter Your Search
1 - 2 of 2 results
|
LT6000CDCB#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 1 mV | 15000 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | 18 V | COMMERCIAL | 50 | R-PDSO-N6 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | ANALOG DEVICES INC | HVSON, | 6 | 05-08-1715 | compliant | |||||||||||||||||
|
LT6000CDCB#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 mV | 15000 V/us | 10 nA | 24 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V/us | 18 V | COMMERCIAL | 50 | 10000 | NO | R-PDSO-N6 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC6,.12,20 | 6 | DCB | compliant | DFN | EAR99 | 8542.33.00.01 |