Filter Your Search
1 - 10 of 1,152 results
|
LT5GBBBATF300PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 300 Psi | 4-20mA | 0.25 % | 0.25MA | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBABJSF003PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 3 Psi | 4-20mA | 0.1 % | 0.25MA | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBRBKSB500PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 500 Psi | 4-20mA | 0.25 % | 0.25MA | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBRBJSB500PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 500 Psi | 4-20mA | 0.25 % | 0.25MA | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBABJSB100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 4-20mA | 0.1 % | 0.25MA | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBSBASF030PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 30 Psi | 4-20mA | 0.1 % | 0.25MA | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBBBJTB900PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 900 Psi | 4-20mA | 0.25 % | 0.25MA | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBRBJSF100PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 4-20mA | 0.25 % | 0.25MA | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBABBSB100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 4-20mA | 0.1 % | 0.25MA | VENTED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||
|
LT5GBBBKSF900PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 900 Psi | 4-20mA | 0.25 % | 0.25MA | SEALED GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |