Filter Your Search
1 - 4 of 4 results
|
LT581SH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | MILITARY | 0.3 % | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LT581SH/883C
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | TO-39 | 3 | |||||||
|
LT581SH
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 30 V | 1 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | MILITARY | 0.3 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | TO-39 | 3 | ||||
|
LT581SH
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 5 mA | 15 V | 13 V | 30 V | 1 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | MILITARY | 3 % | O-MBCY-W3 | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | BCY, CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |