Parametric results for: LT3976HMSE#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3976hmsetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3976HMSE#TRPBF
Linear Technology
Check for Price Yes Transferred 40 V 4.3 V 12.5 A YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 150 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant EAR99 8542.39.00.01
LT3976HMSE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 40 V 4.3 V 12.5 A YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 1 150 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant Analog Devices