Parametric results for: LT3971IMSE16#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3971imse16trpbf
Select parts from the table below to compare.
Compare
Compare
LT3971IMSE16#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 3.3 V 38 V 4.3 V 3 A YES BUCK 2.4 MHz OPERATES IN ADJUSTABLE MODE FROM 1.19 V TO 30 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant Analog Devices
LT3971IMSE16#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 3.3 V 38 V 4.3 V 3 A YES BUCK 2.4 MHz OPERATES IN ADJUSTABLE MODE FROM 1.19 V TO 30 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant MSOP EAR99 8542.39.00.01