Filter Your Search
1 - 10 of 18 results
|
LT3957AEUHE#PBF
Analog Devices Inc
|
$7.0914 | No | Yes | Active | 24 V | 5.2 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | 28 | 05-08-1836 | compliant | Analog Devices | ||||||||
|
LT3957EUHE#PBF
Analog Devices Inc
|
$7.2665 | No | Yes | Active | 24 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N36 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 28 | 05-08-1836 | compliant | Analog Devices | ||||||||
|
LT3957IUHE#PBF
Analog Devices Inc
|
$8.6855 | No | Yes | Active | 24 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 28 | 05-08-1836 | compliant | Analog Devices | |||||||
|
LT3957AIUHE#PBF
Analog Devices Inc
|
$9.0373 | No | Yes | Active | 24 V | 5.2 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N38 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | 28 | 05-08-1836 | compliant | Analog Devices | |||||||
|
LT3957IUHE#TRMPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N36 | e3 | 125 °C | -40 °C | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT3957AEUHE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 5.2 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | 28 | 05-08-1836 | compliant | Analog Devices | ||||||||
|
LT3957AEUHE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 5.2 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | QFN | ||||||
|
LT3957IUHE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | QFN | |||||
|
LT3957EUHE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N36 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 28 | 05-08-1836 | compliant | Analog Devices | ||||||||
|
LT3957AEUHE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 5.2 V | 40 V | 3 V | 6.8 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC28/36,.19X.23,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | QFN |