Filter Your Search
1 - 2 of 2 results
|
LT3760EFE#TRPBF
Linear Technology
|
$5.9251 | Yes | Transferred | 12 V | 8 | SERIAL | BIPOLAR | BAR GRAPH | 1.1 MHz | LED DISPLAY DRIVER | NO | 1 | 40 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3760EFE#TRPBF
Analog Devices Inc
|
$9.4753 | No | Yes | Active | 12 V | 8 | SERIAL | BIPOLAR | BAR GRAPH | 1.1 MHz | LED DISPLAY DRIVER | NO | 1 | 40 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | 05-08-1663 (EB) | compliant | Analog Devices |