Parametric results for: LT3757AEMSE#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3757aemsetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3757AEMSE#TRPBF
Analog Devices Inc
$4.1798 No Yes Active 24 V 7.2 V 40 V 2.9 V YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER S-PDSO-G10 e3 1 125 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC MSOP-10 10 05-08-1664 compliant Analog Devices
LT3757AEMSE#TRPBF
Linear Technology
Check for Price Yes Transferred 24 V 7.2 V 40 V 2.9 V 20 mA YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER S-PDSO-G10 e3 Not Qualified 1 125 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP-10 10 MSE compliant MSOP EAR99 8542.39.00.01