Filter Your Search
1 - 2 of 2 results
|
LT3680EMSE#TRPBF
Analog Devices Inc
|
$7.2199 | No | Yes | Active | 10 V | 36 V | 3.6 V | 6 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.79V TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices | |||||||||
|
LT3680EMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 36 V | 3.6 V | 790 mV | 30 V | 3.5 A | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-10 | 10 | MSE | compliant | MSOP | EAR99 | 8542.39.00.01 |