Parametric results for: LT3640EFE under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt3640efe
Select parts from the table below to compare.
Compare
Compare
LT3640EFE#PBF
Analog Devices Inc
$8.6262 No Yes Active 12 V 30 V 5 V 3.4 A YES PHASE-SHIFT 2.35 MHz PFM CONTROL TECHNIQUE ALSO POSSIBLE DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G28 e3 Not Qualified 1 125 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 28 05-08-1663 (EB) compliant
LT3640EFE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 30 V 5 V 3.4 A YES PHASE-SHIFT 2.35 MHz PFM CONTROL TECHNIQUE ALSO POSSIBLE DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G28 e3 Not Qualified 1 125 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 28 05-08-1663 (EB) compliant
LT3640EFE#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 30 V 5 V 3.4 A YES PHASE-SHIFT 2.35 MHz PFM CONTROL TECHNIQUE ALSO POSSIBLE DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G28 e3 Not Qualified 1 125 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 28 FE compliant TSSOP EAR99 8542.39.00.01
LT3640EFE#PBF
Linear Technology
Check for Price Yes Transferred 12 V 30 V 5 V 3.4 A YES PHASE-SHIFT 2.35 MHz PFM CONTROL TECHNIQUE ALSO POSSIBLE DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G28 e3 Not Qualified 1 125 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 28 FE compliant TSSOP EAR99 8542.39.00.01