Filter Your Search
1 - 2 of 2 results
|
LT3585EDDB-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 16 V | 1.5 V | 950 mA | YES | SINGLE | BATTERY CHARGE CONTROLLER | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | 10 | 05-08-1722 | compliant | Analog Devices | ||||||||
|
LT3585EDDB-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 16 V | 1.5 V | 950 mA | 3 V | 8 mA | YES | SINGLE | BATTERY CHARGE CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | 10 | DDB | compliant | DFN | EAR99 | 8542.39.00.01 |