Filter Your Search
1 - 2 of 2 results
|
LT3507AEFE#PBF
Linear Technology
|
$4.4327 | Yes | Transferred | 12 V | 36 V | 4 V | 6 A | YES | BUCK | 2.5 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38 | 38 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3507AEFE#PBF
Analog Devices Inc
|
$10.3282 | No | Yes | Active | 12 V | 36 V | 4 V | 6 A | YES | BUCK | 2.5 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38 | 38 | 05-08-1772 | compliant | Analog Devices |