Parametric results for: LT3493EDCBTRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3493edcbtrmpbf
Select parts from the table below to compare.
Compare
Compare
LT3493EDCB#TRMPBF
Analog Devices Inc
$4.1391 No Yes Active 12 V 36 V 3.6 V 2.2 A YES BUCK 815 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL EXTENDED R-PDSO-N6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 05-08-1715 compliant Analog Devices
LT3493EDCB#TRMPBF
Linear Technology
Check for Price Yes Transferred 12 V 36 V 3.6 V 2.2 A YES BUCK 815 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL EXTENDED R-PDSO-N6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 DCB compliant DFN EAR99 8542.39.00.01