Filter Your Search
1 - 2 of 2 results
|
LT3473AEDE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 16 V | 2.2 V | 1.2 A | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3473AEDE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 16 V | 2.2 V | 1.2 A | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant |