Filter Your Search
1 - 3 of 3 results
|
LT311AN8
Linear Technology
|
Check for Price | No | Obsolete | 2 mV | 150 nA | 4 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT311AN8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 2 mV | 150 nA | 4 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT311AN8
Analog Devices Inc
|
Check for Price | Obsolete | 2 mV | 150 nA | 4 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |