Filter Your Search
1 - 2 of 2 results
|
LT3080ET#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 36 V | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
LT3080ET#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 350 mV | 1.1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 36 V | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SFM | 3 |