Filter Your Search
1 - 2 of 2 results
|
LT3065MPMSE#PBF
Analog Devices Inc
|
$8.5864 | No | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 40 V | 600 mV | BIPOLAR | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT3065MPMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.01 | 0.67 % | 1 | 40 V | 600 mV | BICMOS | R-PDSO-G12 | e3 | Not Qualified | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-12 |