Filter Your Search
1 - 2 of 2 results
|
LT3062IDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 44.4 V | 1.5 V | 0.0155 | 0.666 % | 1 | 40 V | 600 mV | BIPOLAR | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | 05-08-1718 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||
|
LT3062IDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 44.4 V | 1.5 V | 0.0155 | 0.666 % | 1 | 40 V | 600 mV | BIPOLAR | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 8 | DCB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFN | DFN-8 |