Filter Your Search
1 - 2 of 2 results
|
LT3061EDCB-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 3.9 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 50 V | 0.022 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DCB | compliant | 2016-08-24 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT3061EDCB-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 3.9 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 50 V | 0.022 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1718 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |