Filter Your Search
1 - 2 of 2 results
|
LT3061EDCB#TRMPBF
Analog Devices Inc
|
$3.5665 | No | Yes | Active | 250 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 44.4 V | 1.5 V | 0.01554 | 0.667 % | 1 | 19 V | 600 mV | BIPOLAR | R-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1718 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||
|
LT3061EDCB#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 250 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 44.4 V | 1.5 V | 0.01554 | 0.667 % | 1 | 19 V | 600 mV | BIPOLAR | R-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-8 | 8 | DCB | compliant | Adjustable,Positive,Single Output,Ldo | DFN |