Parametric results for: LT3060HTS8-1.2#TRMPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3060hts812trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3060HTS8-1.2#TRMPBF
Linear Technology
Check for Price Yes Transferred 45 V 2.1 V 1.2 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.007 % 0.018 % 1 1.224 V 1.17 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN 8 TS8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT3060HTS8-1.2#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 45 V 2.1 V 1.2 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.007 % 0.018 % 1 1.224 V 1.17 V BIPOLAR 2.5 % R-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 260 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN 8 05-08-1637 compliant Fixed,Positive,Single Output,Ldo Analog Devices