Parametric results for: LT3050MPMSE-3.3#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3050mpmse33trpbf
Select parts from the table below to compare.
Compare
Compare
LT3050MPMSE-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 45 V 1.6 V 3.3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G12 e3 Not Qualified 1 125 °C -55 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-12 12 05-08-1666 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3050MPMSE-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 45 V 1.6 V 3.3 V 340 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 50 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G12 e3 Not Qualified 125 °C -55 °C 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-12 12 MSE compliant Fixed,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01