Filter Your Search
1 - 8 of 8 results
|
LT3050IDDB-5#TRM
Analog Devices Inc
|
Check for Price | Obsolete | 45 V | 1.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, PLASTIC, DFN-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LT3050IDDB-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 1.6 V | 5 V | 340 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 50 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 12 | DDB | ||||
|
LT3050IDDB-5#TRM
Linear Technology
|
Check for Price | No | Transferred | 45 V | 1.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-N12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, PLASTIC, DFN-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 12 | |||||||||||||||
|
LT3050IDDB-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 45 V | 1.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, PLASTIC, DFN-12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT3050IDDB-5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 1.6 V | 5 V | 340 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 50 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 12 | DDB | ||||
|
LT3050IDDB-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 1.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | compliant | Fixed,Positive,Single Output,Ldo | 12 | 05-08-1723 | Analog Devices | |||||||||||
|
LT3050IDDB-5#TR
Linear Technology
|
Check for Price | No | Transferred | 45 V | 1.6 V | 5 V | 340 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 50 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e0 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, PLASTIC, DFN-12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 12 | ||||||||
|
LT3050IDDB-5#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 1.6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | compliant | Fixed,Positive,Single Output,Ldo | 12 | 05-08-1723 | Analog Devices |