Parametric results for: LT3029EMSE#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt3029emsetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3029EMSE#TRPBF
Analog Devices Inc
$6.4164 No Yes Active 300 mV 500 mA 460 mV 500 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 460 mV 1.2 % 2 19.5 V 1.215 V 19.5 V 1.215 V BIPOLAR R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3029EMSE#TRPBF
Linear Technology
Check for Price Yes Transferred 300 mV 500 mA 460 mV 500 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 460 mV 0.023 2.6 % 1 19.5 V 1.215 V 19.5 V 1.215 V BIPOLAR R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant Adjustable,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01