Parametric results for: LT3015MPMSE-2.5#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3015mpmse25pbf
Select parts from the table below to compare.
Compare
Compare
LT3015MPMSE-2.5#PBF
Linear Technology
Check for Price Yes Transferred 30 V 3 V 2.5 V 310 mV 1.5 A 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 33 V 0.012 % 0.018 % 1 2.55 V 2.45 V BIPOLAR 1 % R-PDSO-G12 e3 Not Qualified 125 °C -55 °C 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-12 12 MSE compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo
LT3015MPMSE-2.5#PBF
Analog Devices Inc
Check for Price No Yes Active 30 V 3 V 2.5 V 310 mV 1.5 A YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.018 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G12 e3 1 125 °C -55 °C 260 12 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-12 12 05-08-1666 compliant Fixed,Negative,Single Output,Ldo Analog Devices