Filter Your Search
1 - 2 of 2 results
|
LT3015IT-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 30 V | 3.8 V | 3.3 V | 410 mV | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 33 V | 0.016 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||
|
LT3015IT-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 3.8 V | 3.3 V | 410 mV | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T5 | e3 | 1 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices |