Filter Your Search
1 - 4 of 4 results
|
LT3015IQ-5#PBF
Analog Devices Inc
|
$7.5095 | No | Yes | Active | 30 V | 5.5 V | 5 V | 410 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT3015IQ-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 30 V | 5.5 V | 5 V | 410 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 33 V | 0.02 % | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | Fixed,Negative,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | ||||
|
LT3015IQ-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 5.5 V | 5 V | 410 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT3015IQ-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 30 V | 5.5 V | 5 V | 410 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 33 V | 0.02 % | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | Fixed,Negative,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |