Filter Your Search
1 - 2 of 2 results
|
LT3015EDD-12#PBF
Linear Technology
|
$3.3048 | Yes | Transferred | 30 V | 12.5 V | 12 V | 310 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 33 V | 0.027 % | 0.062 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
LT3015EDD-12#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 12.5 V | 12 V | 310 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.062 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices |