Filter Your Search
1 - 2 of 2 results
|
LT3015EDD#PBF
Linear Technology
|
$2.9506 | Yes | Transferred | 310 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.018 | 0.7 % | 1 | 29.5 V | 1.22 V | BIPOLAR | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||
|
LT3015EDD#PBF
Analog Devices Inc
|
$7.0343 | No | Yes | Active | 310 mV | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.737 % | 1 | 29.5 V | 1.22 V | BIPOLAR | S-PDSO-N8 | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices |