Parametric results for: LT3009EDC-2.5#TRMPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3009edc25trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3009EDC-2.5#TRMPBF
Analog Devices Inc
$1.9105 No Yes Active 20 V 1.6 V 2.5 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.55 V 2.45 V BIPOLAR 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6 6 05-08-1703 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3009EDC-2.5#TRMPBF
Linear Technology
Check for Price Yes Transferred 20 V 1.6 V 2.5 V 280 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 22 V 0.0063 % 0.0125 % 1 2.55 V 2.45 V BIPOLAR 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6 6 DC6 compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01