Filter Your Search
1 - 2 of 2 results
|
LT3008MPTS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 20 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.01 | 0.8 % | 1 | 44.5 V | 600 mV | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSSOP8,.1 | 8 | TS8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
LT3008MPTS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 20 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 44.5 V | 600 mV | BIPOLAR | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1637 | compliant | Adjustable,Positive,Single Output,Ldo |