Parametric results for: LT23BG0401 under Toggle Switches

Filter Your Search

1 - 10 of 137 results

|
-
-
-
-
-
Manufacturer Part Number: lt23
Select parts from the table below to compare.
Compare
Compare
LT23-MD1AGE2
Lamb Industries
Check for Price Obsolete 3 A 28 V 30000 Cycle(s) 0.02 mΩ DPST HORIZONTAL GOLD OVER SILVER TOGGLE SWITCH TOGGLE BAT UL/CSA APPROVAL 1.5A@250VAC 3A@28VDC 1.5 A ON-OFF-ON 250 V 1500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME UNTHREADED GOLD OVER SILVER TWO STEP GLASS FILLED POLYAMIDE 5 EPOXY NO SOLDER 0.24 inch 5.1054 mm 8.9916 mm 8.1026 mm 0.177 inch 0.043 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65
LT23-M3D1AGE2
Lamb Industries
Check for Price Obsolete 3 A 28 V 30000 Cycle(s) 0.02 mΩ DPST HORIZONTAL GOLD OVER SILVER TOGGLE SWITCH TOGGLE BAT UL/CSA APPROVAL 1.5A@250VAC 3A@28VDC 1.5 A ON-OFF-ON 250 V 1500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME UNTHREADED GOLD OVER SILVER TWO STEP GLASS FILLED POLYAMIDE 5 EPOXY NO SOLDER 0.272 inch 5.1054 mm 8.9916 mm 8.1026 mm 0.177 inch 0.043 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65
LT23-S1D1A3BE2
Lamb Industries
Check for Price Obsolete 30000 Cycle(s) 0.02 mΩ DPST HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT UL/CSA APPROVAL 0.4VA@20VAC ON-OFF-ON 1500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME UNTHREADED GOLD OVER NICKEL SNAP ACTION GLASS FILLED POLYAMIDE 5 EPOXY NO GOLD/NICKEL SOLDER 0.551 inch 5.1054 mm 8.9916 mm 8.1026 mm 0.177 inch 0.043 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65
LT2322
Ledtech Electronics
Check for Price No Contact Manufacturer e0 -40 °C 85 °C Tin/Lead (Sn/Pb) LEDTECH ELECTRONICS CORP unknown 8541.40.20.00 Green 3 V DIFFUSED WHITE 8.4 mm 567 nm 5 V
LT2331
FEMA Electronics Corporation
Check for Price No Contact Manufacturer e0 -40 °C 85 °C Tin/Lead (Sn/Pb) FEM A ELECTRONICS CORP unknown 8541.40.20.00 Yellow 3 V DIFFUSED 8.4 mm 585 nm 5 V
LT2312G
LED Technology Ltd
Check for Price No Contact Manufacturer e0 -40 °C 85 °C Tin/Lead (Sn/Pb) LED TECHNOLOGY LTD unknown 8541.40.20.00 Red 3 V DIFFUSED WHITE 8.4 mm 700 nm 5 V
LT23-S3D1AV3GE2
Lamb Industries
Check for Price Obsolete 3 A 28 V 30000 Cycle(s) 0.02 mΩ DPST VERTICAL GOLD OVER SILVER TOGGLE SWITCH TOGGLE BAT UL/CSA APPROVAL 1.5A@250VAC 3A@28VDC 1.5 A ON-OFF-ON 250 V 1500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME UNTHREADED GOLD OVER SILVER SNAP ACTION GLASS FILLED POLYAMIDE 4 EPOXY NO SOLDER 0.421 inch 5.1054 mm 14.0716 mm 8.1026 mm 0.177 inch 0.043 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65
LT23-J1CGE2
Lamb Industries
Check for Price Obsolete 3 A 28 V 50000 Cycle(s) 0.02 mΩ DPDT MAINTAINED GOLD OVER SILVER ROCKER SWITCH ROCKER WIDE ACTUATOR 1.5A@250VAC 3A@28VDC 1.5 A ON-OFF-ON 250 V 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE COPPER GOLD OVER SILVER COPPER GLASS FILLED POLYAMIDE 6 EPOXY NO COPPER ALLOY SOLDER 0.388 inch 9.1948 mm 8.9916 mm 8.3058 mm 0.122 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65
LT2307
Lite-On Semiconductor Corporation
Check for Price Yes Yes Obsolete ULTRA-LOW RESISTANCE 150 °C YES LITE-ON SEMICONDUCTOR CORP unknown EAR99 LEAD FREE PACKAGE-3 3 SINGLE WITH BUILT-IN DIODE 30 V 2.5 A 63 mΩ METAL-OXIDE SEMICONDUCTOR R-PDSO-G3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 255 P-CHANNEL Not Qualified GULL WING DUAL NOT SPECIFIED SWITCHING SILICON
LT23-LD1A3GE2
Lamb Industries
Check for Price Obsolete 3 A 28 V 30000 Cycle(s) 0.02 mΩ DPST HORIZONTAL GOLD OVER SILVER TOGGLE SWITCH TOGGLE BAT UL/CSA APPROVAL 1.5A@250VAC 3A@28VDC 1.5 A ON-OFF-ON 250 V 1500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME UNTHREADED GOLD OVER SILVER SNAP ACTION GLASS FILLED POLYAMIDE 5 EPOXY NO SOLDER 0.342 inch 5.1054 mm 8.9916 mm 8.1026 mm 0.177 inch 0.043 inch LAMB INDUSTRIES unknown EAR99 8536.50.90.65