Filter Your Search
1 - 2 of 2 results
|
LT1991CDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 250 µV | 0.12 V/us | 7.5 nA | 210 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 560 | S-PDSO-N10 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-299WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1991CDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 250 µV | 0.12 V/us | 7.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 560 | S-PDSO-N10 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-299WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |