Parametric results for: LT1965EM under Linear Regulator ICs

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
Manufacturer Part Number: lt1965em
Select parts from the table below to compare.
Compare
Compare
LT1965EMS8E-2.5#PBF
Analog Devices Inc
$3.7136 No Yes Active 20 V 3.5 V 2.5 V 1.1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 2.575 V 2.425 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E#PBF
Analog Devices Inc
$3.8564 No Yes Active 1.1 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 19.5 V 1.2 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E#TRPBF
Analog Devices Inc
$4.2522 No Yes Active 1.1 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 19.5 V 1.2 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E-3.3#PBF
Analog Devices Inc
$4.7343 No Yes Active 20 V 4.3 V 3.3 V 1.1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 3.399 V 3.201 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E-1.8#PBF
Analog Devices Inc
$4.8932 No Yes Active 20 V 2.8 V 1.8 V 1.1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 1.854 V 1.746 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E-1.5#PBF
Analog Devices Inc
$5.0306 No Yes Active 20 V 2.5 V 1.5 V 1.1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 1.545 V 1.455 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1965EMS8E#TRPBF
Linear Technology
Check for Price Yes Transferred 290 mV 1.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 19.5 V 1.2 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8E compliant Adjustable,Positive,Single Output,Ldo MSOP LEAD FREE, PLASTIC, MSOP-8 EAR99 8542.39.00.01
LT1965EMS8E-2.5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 3.5 V 2.5 V 310 mV 1.1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 22 V 0.0115 % 0.033 % 1 2.575 V 2.425 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8E compliant Fixed,Positive,Single Output,Ldo MSOP LEAD FREE, PLASTIC, MSOP-8 EAR99 8542.39.00.01
LT1965EMS8E-1.8#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 2.8 V 1.8 V 310 mV 1.1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 22 V 0.01 % 0.024 % 1 1.854 V 1.746 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8E compliant Fixed,Positive,Single Output,Ldo MSOP LEAD FREE, PLASTIC, MSOP-8 EAR99 8542.39.00.01
LT1965EMS8E-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 4.3 V 3.3 V 1.1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 490 mV 1 3.399 V 3.201 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1662 compliant Fixed,Positive,Single Output,Ldo Analog Devices