Filter Your Search
1 - 2 of 2 results
|
LT1964IS5-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5.5 V | 5 V | 340 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 20 V | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
LT1964IS5-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 20 V | 5.5 V | 5 V | 340 mV | 200 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices |