Parametric results for: LT1963EST-1.5 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1963est15
Select parts from the table below to compare.
Compare
Compare
LT1963EST-1.5#PBF
Analog Devices Inc
$4.2233 No Yes Active 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOT-223, 3 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1963EST-1.5
Linear Technology
Check for Price No Transferred 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 235 20 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOP, SOT-223 3 ST not_compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01
LT1963EST-1.5
Analog Devices Inc
Check for Price No Obsolete 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 235 20 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOP, SOT-223 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices EAR99 8542.39.00.01
LT1963EST-1.5#TR
Linear Technology
Check for Price No Transferred 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 235 20 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOP, SOT-223 3 ST not_compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01
LT1963EST-1.5#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT-223, 3 PIN 3 ST not_compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01
LT1963EST-1.5#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 235 20 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOP, SOT-223 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1963EST-1.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOT-223, 3 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1963EST-1.5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT-223, 3 PIN 3 ST not_compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01